Part Details for BZX85B10RLRL by Motorola Semiconductor Products
Overview of BZX85B10RLRL by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85B10RLRL
BZX85B10RLRL CAD Models
BZX85B10RLRL Part Data Attributes
|
BZX85B10RLRL
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
BZX85B10RLRL
Motorola Semiconductor Products
Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 25 mA |
Alternate Parts for BZX85B10RLRL
This table gives cross-reference parts and alternative options found for BZX85B10RLRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85B10RLRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX1N4740CG | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85B10RLRL vs MX1N4740CG |
MX1N4740CPTR | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B10RLRL vs MX1N4740CPTR |
BZX85B10RLTA | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85B10RLRL vs BZX85B10RLTA |
BZX85B10RLRL2 | 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85B10RLRL vs BZX85B10RLRL2 |
MQ1N4740CPTR | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85B10RLRL vs MQ1N4740CPTR |
1N4740ACRL | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85B10RLRL vs 1N4740ACRL |
1N4740C | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85B10RLRL vs 1N4740C |
TC1N4740C.TR | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | BZX85B10RLRL vs TC1N4740C.TR |
MQ1N4740CGE3 | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | BZX85B10RLRL vs MQ1N4740CGE3 |
JANTXV1N3020C-1 | Zener Diode, 10V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | BZX85B10RLRL vs JANTXV1N3020C-1 |