Part Details for BZX85-C200 by Galaxy Microelectronics
Overview of BZX85-C200 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77301C200FPV#UM | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77300C200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77301C200FPV#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part Details for BZX85-C200
BZX85-C200 CAD Models
BZX85-C200 Part Data Attributes
|
BZX85-C200
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX85-C200
Galaxy Microelectronics
Zener Diode,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1500 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 8000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Reference Standard | MIL-STD-202 | |
Reference Voltage-Nom | 200 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 190 mV/°C | |
Working Test Current | 1.5 mA |