Part Details for BZX85-B27 by Suzhou Good-Ark Electronics Co Ltd
Overview of BZX85-B27 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX85-B27
BZX85-B27 CAD Models
BZX85-B27 Part Data Attributes
|
BZX85-B27
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85-B27
Suzhou Good-Ark Electronics Co Ltd
Zener Diode, 27V V(Z), 2%, 1.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.3 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | NO | |
Voltage Tol-Max | 2% | |
Working Test Current | 8 mA |