BZX85/C6V2
Description: Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional,

Overview of BZX85/C6V2 by Crimson Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX85/C6V2 by Crimson Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85/C6V2 by Crimson Semiconductor Inc

BZX85/C6V2
Crimson Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CRIMSON SEMICONDUCTOR INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
300 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Reverse Current-Max
1 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
3.41 mV/°C
Voltage Tol-Max
5%
Working Test Current
35 mA
Want to compare parts?
  1. BZX85/C6V2
    Crimson Semiconductor Inc
    Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional,
    VS

Alternate Parts for BZX85/C6V2

This table gives cross-reference parts and alternative options found for BZX85/C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85/C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX85C6V2RLTA Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85/C6V2 vs BZX85C6V2RLTA
BZX85C6V2T50R Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation BZX85/C6V2 vs BZX85C6V2T50R
1N5920BP-BP Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85/C6V2 vs 1N5920BP-BP
MQ1N5920BGTR Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MQ1N5920BGTR
1N5920BPE3 Zener Diode Microsemi Corporation BZX85/C6V2 vs 1N5920BPE3
MQ1N5920BG Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MQ1N5920BG
1N5920BE3 Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Microsemi Corporation BZX85/C6V2 vs 1N5920BE3
MX1N5920BG Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MX1N5920BG
1N5920BP-AP-HF Zener Diode, Micro Commercial Components BZX85/C6V2 vs 1N5920BP-AP-HF
MX1N5920BPTR Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MX1N5920BPTR
Part Number Description Manufacturer Compare
MX1N5920BPTR Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MX1N5920BPTR
BZX85C6V2RLTA Zener Diode, 6.2V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products BZX85/C6V2 vs BZX85C6V2RLTA
1N5920BP-BP Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX85/C6V2 vs 1N5920BP-BP
MX1N5920BGTR Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MX1N5920BGTR
BZX85C6V2T50R Zener Diode, 6.2V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, Fairchild Semiconductor Corporation BZX85/C6V2 vs BZX85C6V2T50R
1N5920BP-AP-HF Zener Diode, Micro Commercial Components BZX85/C6V2 vs 1N5920BP-AP-HF
1N5920BRR2 DIODE 6.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode onsemi BZX85/C6V2 vs 1N5920BRR2
BZX85C6V2 6.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics BZX85/C6V2 vs BZX85C6V2
BZX85C6V2-T50A Zener Diode, 3000-FNFLD onsemi BZX85/C6V2 vs BZX85C6V2-T50A
MX1N5920BP Zener Diode, 6.2V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation BZX85/C6V2 vs MX1N5920BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85/C6V2 by Crimson Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85/C6V2 by Crimson Semiconductor Inc

  • Please alert me when BZX85/C6V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX85/C6V2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85/C6V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX85/C6V2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85/C6V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85/C6V2 by Crimson Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: