Part Details for BZX85/C16 by Crimson Semiconductor Inc
Overview of BZX85/C16 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BZX85/C16
BZX85/C16 CAD Models
BZX85/C16 Part Data Attributes
|
BZX85/C16
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
BZX85/C16
Crimson Semiconductor Inc
Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 14.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for BZX85/C16
This table gives cross-reference parts and alternative options found for BZX85/C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85/C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C16-TP | Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85/C16 vs BZX85C16-TP |
BZX85C16-AP | Zener Diode, 16V V(Z), 5.56%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85/C16 vs BZX85C16-AP |
BZX85C16T26R | 16V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85/C16 vs BZX85C16T26R |
BZX85C16-A | Zener Diode, | Micro Commercial Components | BZX85/C16 vs BZX85C16-A |
BZX85C16R0 | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Taiwan Semiconductor | BZX85/C16 vs BZX85C16R0 |
BZX85C16RLRL2 | Zener Diode, 16V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85/C16 vs BZX85C16RLRL2 |
BZX85C16 | Zener Diode, 16V V(Z), 4.3%, 1.3W | Excel (Suzhou) Semiconductor Co Ltd | BZX85/C16 vs BZX85C16 |
BZX85C16RLRL2 | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85/C16 vs BZX85C16RLRL2 |
BZX85C16T50R | Zener Diode, 16V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | BZX85/C16 vs BZX85C16T50R |
BZX85C16T26A | DIODE 16 V, 1.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode | National Semiconductor Corporation | BZX85/C16 vs BZX85C16T26A |