Datasheets
BZX84J-C8V2 by:

8.2V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN

Part Details for BZX84J-C8V2 by NXP Semiconductors

Overview of BZX84J-C8V2 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BZX84J-C8V2

BZX84J-C8V2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84J-C8V2 Part Data Attributes:

BZX84J-C8V2 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BZX84J-C8V2 NXP Semiconductors 8.2V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SC-90
Package Description PLASTIC, SC-90, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Finish Tin (Sn)
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84J-C8V2

This table gives cross-reference parts and alternative options found for BZX84J-C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84J-C8V2,135 Zener Diode Nexperia BZX84J-C8V2 vs BZX84J-C8V2,135
BZX84J-C8V2,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C8V2 vs BZX84J-C8V2,115
Part Number Description Manufacturer Compare
BZX84J-C39 39V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C8V2 vs BZX84J-C39
BZX84J-B18 Zener Diode Nexperia BZX84J-C8V2 vs BZX84J-B18
BZX84J-C24 24V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C8V2 vs BZX84J-C24
BZX84J-C75 75V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C8V2 vs BZX84J-C75
BZX84J-C27,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-C8V2 vs BZX84J-C27,115
BZX84J-C2V7,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-C8V2 vs BZX84J-C2V7,115
BZX84J-C12,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-C8V2 vs BZX84J-C12,115
BZX84J-B2V7 2.7V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C8V2 vs BZX84J-B2V7
BZX84J-C68 68V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-C8V2 vs BZX84J-C68
BZX84J-C18,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-C8V2 vs BZX84J-C18,115

BZX84J-C8V2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84J-C8V2 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84J-C8V2 by NXP Semiconductors

  • Please alert me when BZX84J-C8V2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84J-C8V2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84J-C8V2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84J-C8V2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84J-C8V2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84J-C8V2 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: