-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84J series - Single Zener diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6845
|
Newark | Zener Diode, Aec-Q101, 30V, Sod-323F, Zener Voltage Vz Typ:30V, Power Dissipation Pd:550Mw, Diode Case Style:Sod-323F, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Bzx84J Series, Automotive Rohs Compliant: Yes |Nexperia BZX84J-C30,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.0570 / $0.2960 | Buy Now |
DISTI #
1727-BZX84J-C30,115CT-ND
|
DigiKey | DIODE ZENER 30V 550MW SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2123 In Stock |
|
$0.0247 / $0.2500 | Buy Now |
DISTI #
BZX84J-C30,115
|
Avnet Americas | Diode Zener Single 30V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C30,115) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5800 Partner Stock |
|
RFQ | |
DISTI #
BZX84J-C30,115
|
Avnet Americas | Diode Zener Single 30V 5% 550mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: BZX84J-C30,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
771-BZX84J-C30115
|
Mouser Electronics | Zener Diodes BZX84J-C30/SOD323F/SOD323F RoHS: Compliant | 6936 |
|
$0.0240 / $0.2900 | Buy Now |
DISTI #
V72:2272_06523701
|
Arrow Electronics | Diode Zener Single 30V 5% 550mW 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 754 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips | Americas - 14990 |
|
$0.0271 / $0.1479 | Buy Now |
DISTI #
V79:2366_18979905
|
Arrow Electronics | Diode Zener Single 30V 5% 550mW 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2932 Package Multiple: 1 Date Code: 1617 | Americas - 2932 |
|
$0.0268 | Buy Now |
|
Future Electronics | BZX84J Series 30 V ±5 % 550 mW Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
63401947
|
Verical | Diode Zener Single 30V 5% 550mW 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 754 Package Multiple: 1 Date Code: 2236 | Americas - 14990 |
|
$0.0271 / $0.0396 | Buy Now |
DISTI #
59409220
|
Verical | Diode Zener Single 30V 5% 550mW 2-Pin SOD-323F T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 2932 Package Multiple: 1 Date Code: 1617 | Americas - 2932 |
|
$0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84J-C30,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84J-C30,115
Nexperia
BZX84J series - Single Zener diodes@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84J-C30,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-C30,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84J-C30,115 | BZX84J series - Single Zener diodes SOD 2-Pin | NXP Semiconductors | BZX84J-C30,115 vs BZX84J-C30,115 |
BZX84J-C30,135 | Zener Diode | Nexperia | BZX84J-C30,115 vs BZX84J-C30,135 |
BZX84J-C30 | 30V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN | NXP Semiconductors | BZX84J-C30,115 vs BZX84J-C30 |