Datasheets
BZX84J-B2V7 by:

Zener Diode

Part Details for BZX84J-B2V7 by Nexperia

Overview of BZX84J-B2V7 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84J-B2V7

BZX84J-B2V7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84J-B2V7 Part Data Attributes:

BZX84J-B2V7 Nexperia
Buy Now Datasheet
Compare Parts:
BZX84J-B2V7 Nexperia Zener Diode
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Package Description R-PDSO-F2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.55 W
Reference Standard AEC-Q101; IEC-60134
Reference Voltage-Nom 2.7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 2%
Working Test Current 5 mA

Alternate Parts for BZX84J-B2V7

This table gives cross-reference parts and alternative options found for BZX84J-B2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84J-B2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84J-B2V7 2.7V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B2V7 vs BZX84J-B2V7
BZX84J-B2V7,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-B2V7 vs BZX84J-B2V7,115
BZX84J-B2V7,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B2V7 vs BZX84J-B2V7,115
Part Number Description Manufacturer Compare
BZX84J-C39 39V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B2V7 vs BZX84J-C39
BZX84J-B18 Zener Diode Nexperia BZX84J-B2V7 vs BZX84J-B18
BZX84J-C24 24V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B2V7 vs BZX84J-C24
BZX84J-C75 75V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B2V7 vs BZX84J-C75
BZX84J-C27,115 BZX84J series - Single Zener diodes SOD 2-Pin NXP Semiconductors BZX84J-B2V7 vs BZX84J-C27,115
BZX84J-C2V7,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B2V7 vs BZX84J-C2V7,115
BZX84J-C12,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B2V7 vs BZX84J-C12,115
BZX84J-B2V7 2.7V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B2V7 vs BZX84J-B2V7
BZX84J-C68 68V, 0.55W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-90, 2 PIN NXP Semiconductors BZX84J-B2V7 vs BZX84J-C68
BZX84J-C18,115 BZX84J series - Single Zener diodes@en-us SOD 2-Pin Nexperia BZX84J-B2V7 vs BZX84J-C18,115

BZX84J-B2V7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84J-B2V7 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84J-B2V7 by Nexperia

  • Please alert me when BZX84J-B2V7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84J-B2V7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84J-B2V7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84J-B2V7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84J-B2V7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84J-B2V7 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: