There are no models available for this part yet.
Overview of BZX84C7V5LYFHT116 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C7V5LYFHT116 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AH1475
|
Newark | Zener Diode, 7.5V, 0.25W, Sot-23 Rohs Compliant: Yes |Rohm BZX84C7V5LYFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1210 |
|
$0.0950 / $0.3850 | Buy Now | |
DISTI #
846-BZX84C7V5LYFHT116CT-ND
|
DigiKey | 250MW, 3.6V, SOT-23, AUTOMOTIVE Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1990 In Stock |
|
$0.0563 / $0.4000 | Buy Now | |
DISTI #
BZX84C7V5LYFHT116
|
Avnet Americas | Diode Zener Single 7.5V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C7V5LYFHT116) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0576 / $0.0657 | Buy Now | |
DISTI #
755-X84C7V5LYFHT116
|
Mouser Electronics | Zener Diodes 250mW, 3.6V, SOT-23, Automotive Zener Diode (BZX84C series) RoHS: Compliant | 3000 |
|
$0.0560 / $0.4100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0563 | Buy Now | ||
Quest Components | 2400 |
|
$0.1170 / $0.3900 | Buy Now | |||
DISTI #
BZX84C7V5LYFHT116
|
Avnet Silica | Diode Zener Single 7.5V 250mW 3-Pin SOT-23 Emboss T/R (Alt: BZX84C7V5LYFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S625901989597
|
Chip1Stop | Zener Diode RoHS: Compliant Container: Cut Tape | 3000 |
|
$0.0284 / $0.2400 | Buy Now |
CAD Models for BZX84C7V5LYFHT116 by ROHM Semiconductor
Part Data Attributes for BZX84C7V5LYFHT116 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SOT-23, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.25 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
7.5 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
5 mV/°C
|
Voltage Tol-Max
|
6.7%
|
Working Test Current
|
5 mA
|