BZX84C7V5
Description: Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN

Overview of BZX84C7V5 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C7V5 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
ES Components VS BZX84C7V5 BASE PART DON'T PICK BARE DIE 39636 in Stock
RFQ

CAD Models for BZX84C7V5 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C7V5 by Vishay Semiconductors

BZX84C7V5
Vishay Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY TELEFUNKEN
Package Description
PLASTIC, SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C7V5
    Vishay Semiconductors
    Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN
    VS

Alternate Parts for BZX84C7V5

This table gives cross-reference parts and alternative options found for BZX84C7V5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C7V5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C7V5 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C7V5 vs BZX84C7V5
BZX84C7V5ET3 DIODE 7.5 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C7V5 vs BZX84C7V5ET3
BZX84C7V5 Zener Diode, 7.45V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C7V5 vs BZX84C7V5
BZX84C7V5ET1 7.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C7V5 vs BZX84C7V5ET1
BZX84C7V5_NL Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C7V5 vs BZX84C7V5_NL
BZX84C7V5-V-GS08 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5 vs BZX84C7V5-V-GS08
BZX84C7V5 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C7V5 vs BZX84C7V5
BZX84C7V5-HE3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5 vs BZX84C7V5-HE3-18
BZX84C7V5TRL 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C7V5 vs BZX84C7V5TRL
BZX84C7V5TR Zener Diode, 7.5V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84C7V5 vs BZX84C7V5TR
Part Number Description Manufacturer Compare
BZX84C7V5TRL 7.5V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C7V5 vs BZX84C7V5TRL
BZX84C7V5TR Zener Diode, 7.5V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84C7V5 vs BZX84C7V5TR
BZX84C7V5-HE3-18 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5 vs BZX84C7V5-HE3-18
BZX84C7V5 7.5V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C7V5 vs BZX84C7V5
BZX84-C7V5TRL Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C7V5 vs BZX84-C7V5TRL
BZX84C7V5 Zener Diode, 7.5V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C7V5 vs BZX84C7V5
BZX84C7V5-V-GS08 Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C7V5 vs BZX84C7V5-V-GS08
SZBZX84C7V5LT1 DIODE 7.5 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C7V5 vs SZBZX84C7V5LT1
BZX84C7V5-T1 Zener Diode, 7.5V V(Z), 6.04%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C7V5 vs BZX84C7V5-T1
BZX84-C7V5,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C7V5 vs BZX84-C7V5,235

Related Parts for BZX84C7V5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C7V5 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C7V5 by Vishay Semiconductors

  • Please alert me when BZX84C7V5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C7V5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C7V5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C7V5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C7V5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C7V5 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: