BZX84C6V2TF
Allegro MicroSystems LLC
Description: Zener Diode, 6.2V V(Z), Silicon, Unidirectional,

Overview of BZX84C6V2TF by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Electronic Manufacturing Automotive

CAD Models for BZX84C6V2TF by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C6V2TF by Allegro MicroSystems LLC

BZX84C6V2TF
Allegro MicroSystems LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Voltage-Nom
6.2 V
Reverse Current-Max
3 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C6V2TF
    Allegro MicroSystems LLC
    Zener Diode, 6.2V V(Z), Silicon, Unidirectional,
    VS

Alternate Parts for BZX84C6V2TF

This table gives cross-reference parts and alternative options found for BZX84C6V2TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V2TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C6V2TR Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C6V2TF vs BZX84C6V2TR
BZX84C6V2-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C6V2TF vs BZX84C6V2-G3-18
BZX84-C6V2TRL13 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84C6V2TF vs BZX84-C6V2TRL13
BZX84C6V2ET1 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C6V2TF vs BZX84C6V2ET1
BZX84C6V2-T3 Zener Diode, 6.2V V(Z), 5%, 0.35W, Won-Top Electronics Co Ltd BZX84C6V2TF vs BZX84C6V2-T3
BZX84C6V2-AU_R2_000A1 Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C6V2TF vs BZX84C6V2-AU_R2_000A1
BZX84C6V2-T1 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C6V2TF vs BZX84C6V2-T1
BZX84-C6V2/AT BZX84-C6V2/AT NXP Semiconductors BZX84C6V2TF vs BZX84-C6V2/AT
933137410235 Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C6V2TF vs 933137410235
BZX84-C6V2T/R 6.2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C6V2TF vs BZX84-C6V2T/R
Part Number Description Manufacturer Compare
BZX84C6V2TC Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C6V2TF vs BZX84C6V2TC
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C6V2TF vs BZX84C6V2
BZX84C6V2-7 Zener Diode, 6.2V V(Z), 6.45%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C6V2TF vs BZX84C6V2-7
BZX84C6V2TRL Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C6V2TF vs BZX84C6V2TRL
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C6V2TF vs BZX84C6V2
BZX84C6V2TH Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C6V2TF vs BZX84C6V2TH
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C6V2TF vs BZX84C6V2
BZX84C6V2-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C6V2TF vs BZX84C6V2-G3-18
BZX84C6V2TR Zener Diode, 6.2V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C6V2TF vs BZX84C6V2TR
933137410235 Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C6V2TF vs 933137410235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C6V2TF by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C6V2TF by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of BZX84C6V2TF would you like to use for your alert(s)?
  • Please alert me when BZX84C6V2TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C6V2TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C6V2TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C6V2TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C6V2TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C6V2TF by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: