There are no models available for this part yet.
Overview of BZX84C6V2ET3G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84C6V2ET3G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK9415
|
Newark | Bzx84C6V2Et3G, Zener Diodes |Onsemi BZX84C6V2ET3G RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 / $0.0500 | Buy Now | |
DISTI #
BZX84C6V2ET3G
|
Avnet Americas | Diode Zener Single 6.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C6V2ET3G) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10000 Partner Stock |
|
$0.0387 / $0.0462 | Buy Now | |
Bristol Electronics | 10000 |
|
RFQ | ||||
Quest Components | 8000 |
|
$0.0546 / $0.2730 | Buy Now | |||
Rochester Electronics | Zener Diode, 6.2V, 6.45%, 0.225W, Unidirectional, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0387 / $0.0455 | Buy Now |
CAD Models for BZX84C6V2ET3G by onsemi
Part Data Attributes for BZX84C6V2ET3G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
318
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
10 Ω
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
150 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tol-Max
|
6.45%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84C6V2ET3G
This table gives cross-reference parts and alternative options found for BZX84C6V2ET3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C6V2ET3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V2TR | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C6V2ET3G vs BZX84C6V2TR |
BZX84C6V2TB | Zener Diode, 6.2V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C6V2ET3G vs BZX84C6V2TB |
BZX84C6V2-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C6V2ET3G vs BZX84C6V2-H |
BZX84C6V2 | Zener Diode, 6.2V V(Z), 6.45%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C6V2ET3G vs BZX84C6V2 |
BZX84C6V2-T1 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C6V2ET3G vs BZX84C6V2-T1 |
BZX84C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C6V2ET3G vs BZX84C6V2 |
BZX84C6V2Q-13-F | Zener Diode, 6.2V V(Z), 6.45%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C6V2ET3G vs BZX84C6V2Q-13-F |
933137410235 | Zener Diode, 6.2V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C6V2ET3G vs 933137410235 |
BZX84C6V2_R2_00001 | Zener Diode, 6.2V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C6V2ET3G vs BZX84C6V2_R2_00001 |
BZX84C6V2-V-GS08 | Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C6V2ET3G vs BZX84C6V2-V-GS08 |
Related Parts for BZX84C6V2ET3G
-
BZT52C75SZener Diodes
-
MURS360T3Rectifier Diodes
-
BZW04-15Transient Suppressors
-
SI4467DYPower Field-Effect Transistors
-
AC0402FR-07549KLFixed Resistors
-
BC817-25LT1Small Signal Bipolar Transistors
-
BVSS123LT1GSmall Signal Field-Effect Transistors
-
CS8182YDFR8GLinear Regulator ICs
-
BZ-2RQ785Snap Acting/Limit Switches