Part Details for BZX84C5V6W-7-F by Diodes Incorporated
Overview of BZX84C5V6W-7-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V6W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C5V6W-FDICT-ND
|
DigiKey | DIODE ZENER 5.6V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2652 In Stock |
|
$0.0290 / $0.2900 | Buy Now |
DISTI #
BZX84C5V6W-7-F
|
Avnet Americas | Diode Zener Single 5.6V 7% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: BZX84C5V6W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-BZX84C5V6W-F
|
Mouser Electronics | Zener Diodes 200mW 5.6V Zener RoHS: Compliant | 9631 |
|
$0.0380 / $0.2900 | Buy Now |
|
Future Electronics | BZX84C5V6W Series 5.6 V 10 mA 200 mW Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0329 / $0.0376 | Buy Now |
|
Future Electronics | BZX84C5V6W Series 5.6 V 10 mA 200 mW Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0329 / $0.0376 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 5.6 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 38 |
|
$0.1120 | Buy Now |
DISTI #
BZX84C5V6W-7-F
|
Avnet Americas | Diode Zener Single 5.6V 7% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: BZX84C5V6W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
BZX84C5V6W-7-F
|
TME | Diode: Zener, 0.2W, 5.6V, SMD, reel,tape, SOT323, single diode Min Qty: 20 | 2880 |
|
$0.0317 / $0.0496 | Buy Now |
DISTI #
BZX84C5V6W-7-F
|
Avnet Asia | Diode Zener Single 5.6V 7% 200mW 3-Pin SOT-323 T/R (Alt: BZX84C5V6W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0161 / $0.0297 | Buy Now |