Part Details for BZX84C5V6L99Z by Fairchild Semiconductor Corporation
Overview of BZX84C5V6L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C5V6L99Z
BZX84C5V6L99Z CAD Models
BZX84C5V6L99Z Part Data Attributes:
|
BZX84C5V6L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V6L99Z
Fairchild Semiconductor Corporation
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V6L99Z
This table gives cross-reference parts and alternative options found for BZX84C5V6L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933137400215 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C5V6L99Z vs 933137400215 |
934059461235 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C5V6L99Z vs 934059461235 |
BZX84-C5V6212 | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C5V6L99Z vs BZX84-C5V6212 |
933137400235 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C5V6L99Z vs 933137400235 |
BZX84-C5V6 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C5V6L99Z vs BZX84-C5V6 |
MMBZ5231B-G | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C5V6L99Z vs MMBZ5231B-G |
BZX84-C5V6TRL13 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C5V6L99Z vs BZX84-C5V6TRL13 |
BZX84-C5V6/DG | Zener Diode | Nexperia | BZX84C5V6L99Z vs BZX84-C5V6/DG |
BZX84-C5V6/DG/B3 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C5V6L99Z vs BZX84-C5V6/DG/B3 |
934065283235 | Zener Diode, 5.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C5V6L99Z vs 934065283235 |