Datasheets
BZX84C5V6-T1 by:

Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Part Details for BZX84C5V6-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of BZX84C5V6-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Part Details for BZX84C5V6-T1

BZX84C5V6-T1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX84C5V6-T1 Part Data Attributes:

BZX84C5V6-T1 Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
BZX84C5V6-T1 Sangdest Microelectronics (Nanjing) Co Ltd Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX84C5V6-T1

This table gives cross-reference parts and alternative options found for BZX84C5V6-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V6-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84-C5V6,235 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C5V6-T1 vs BZX84-C5V6,235
BZX84C5V6 Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C5V6-T1 vs BZX84C5V6
BZX84C5V6-T1 Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C5V6-T1 vs BZX84C5V6-T1
BZX84C5V6TRL 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C5V6-T1 vs BZX84C5V6TRL
BZX84C5V6TA Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C5V6-T1 vs BZX84C5V6TA
BZX84C5V6 5.6V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C5V6-T1 vs BZX84C5V6
BZX84C5V6 Zener Diode, 5.6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C5V6-T1 vs BZX84C5V6
BZX84C5V6-7 Zener Diode, 5.6V V(Z), 7.14%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C5V6-T1 vs BZX84C5V6-7
BZX84C5V6 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C5V6-T1 vs BZX84C5V6
BZX84C5V6-AU_R1_000A1 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V6-T1 vs BZX84C5V6-AU_R1_000A1
Part Number Description Manufacturer Compare
BZX84C5V6-AU_R1_000A1 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V6-T1 vs BZX84C5V6-AU_R1_000A1
BZX84C2V4-AU_R2_000A1 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C5V6-T1 vs BZX84C2V4-AU_R2_000A1
BZX84-C2V7 Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional TDK Micronas GmbH BZX84C5V6-T1 vs BZX84-C2V7
BZX84C5V6D87Z Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C5V6-T1 vs BZX84C5V6D87Z
MMBZ5231B-E3-18 Zener Diode, 5.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C5V6-T1 vs MMBZ5231B-E3-18
933388410215 Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C5V6-T1 vs 933388410215
BZX84C2V7L 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C5V6-T1 vs BZX84C2V7L
BZX84C33LT1 250 mW 33 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C5V6-T1 vs BZX84C33LT1
JANS1N4976DUS Zener Diode, 56V V(Z), 1%, 5W, Silicon, Unidirectional Microchip Technology Inc BZX84C5V6-T1 vs JANS1N4976DUS
BZX84B5V1LT1G 250 mW; Zener Diode Voltage Regulator 5.1 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C5V6-T1 vs BZX84B5V1LT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C5V6-T1 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C5V6-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when BZX84C5V6-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C5V6-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C5V6-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C5V6-T1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C5V6-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C5V6-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: