Part Details for BZX84C5V1-13-F by Diodes Incorporated
Overview of BZX84C5V1-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C5V1-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C5V1-13-F
|
TME | Diode: Zener, 0.35W, 5.1V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 5580 |
|
$0.0171 / $0.0515 | Buy Now |
|
New Advantage Corporation | SOT 23 / ZENER DIODES 350MW 5.1V SMD RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 160000 |
|
$0.0180 / $0.0195 | Buy Now |
Part Details for BZX84C5V1-13-F
BZX84C5V1-13-F CAD Models
BZX84C5V1-13-F Part Data Attributes
|
BZX84C5V1-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C5V1-13-F
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 60 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C5V1-13-F
This table gives cross-reference parts and alternative options found for BZX84C5V1-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C5V1-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C5V1-7 | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 5.88%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C5V1-13-F vs BZX84C5V1-7 |
BZX84C5V1TC | Diodes Incorporated | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84C5V1-13-F vs BZX84C5V1TC |
BZX84C5V1ET1G | onsemi | Check for Price | 5.1V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C5V1-13-F vs BZX84C5V1ET1G |
BZX84C5V1 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5.9%, 0.41W, | BZX84C5V1-13-F vs BZX84C5V1 |
BZX84C5V1-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C5V1-13-F vs BZX84C5V1-E3-18 |