Part Details for BZX84C51 by Diotec Semiconductor AG
Overview of BZX84C51 by Diotec Semiconductor AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C51
BZX84C51 CAD Models
BZX84C51 Part Data Attributes
|
BZX84C51
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C51
Diotec Semiconductor AG
Zener Diode, 51V V(Z), 5%, 0.3W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 180 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C51
This table gives cross-reference parts and alternative options found for BZX84C51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C51_R2_00001 | Zener Diode, 51V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C51 vs BZX84C51_R2_00001 |
BZX84C51 | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C51 vs BZX84C51 |
BZX84C51-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C51 vs BZX84C51-H |
BZX84C51ET1G | 51V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C51 vs BZX84C51ET1G |
BZX84C51-HE3-18 | Zener Diode, 51V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C51 vs BZX84C51-HE3-18 |
BZX84C51TRL13 | Zener Diode, 51V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C51 vs BZX84C51TRL13 |
BZX84C51 | Zener Diode, 51V V(Z), 5.9%, 0.35W, | Taiwan Semiconductor | BZX84C51 vs BZX84C51 |
BZX84C51-7-F | Zener Diode, 51V V(Z), 5.88%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C51 vs BZX84C51-7-F |
BZX84C51 | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C51 vs BZX84C51 |
BZX84C51 | Zener Diode, 51V V(Z), 5.9%, 0.41W | Excel (Suzhou) Semiconductor Co Ltd | BZX84C51 vs BZX84C51 |