-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7905
|
Newark | Diode, Zener, 4.7V, 0.3W, Sot-23-3, Zener Voltage Nom:4.7V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX84C4V7-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 56 |
|
$0.0200 | Buy Now |
DISTI #
06X4406
|
Newark | Diode, Zener, 4.7V, 300Mw, Sot-23-3, Full Reel, Zener Voltage Nom:4.7V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:- Rohs Compliant: Yes |Vishay BZX84C4V7-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
06AC5937
|
Newark | Zener Diode, 0.3W, 4.7V, Sot-23, Zener Voltage Vz Typ:4.7V, Power Dissipation Pd:300Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotive Rohs Compliant: Yes |Vishay BZX84C4V7-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
BZX84C4V7-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C4V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 816000 |
|
$0.0202 | Buy Now |
DISTI #
12X7905
|
Avnet Americas | ZENER DIODE SOT23 - Product that comes on tape, but is not reeled (Alt: 12X7905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 56 Partner Stock |
|
$0.0540 | Buy Now |
DISTI #
BZX84C4V7-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C4V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0245 / $0.0363 | Buy Now |
DISTI #
78-BZX84C4V7-E3-08
|
Mouser Electronics | Zener Diodes 4.7 Volt 0.35W 5% RoHS: Compliant | 20221 |
|
$0.0250 / $0.2000 | Buy Now |
DISTI #
E02:0323_07047734
|
Arrow Electronics | Diode Zener Single 4.7V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2425 | Europe - 36000 |
|
$0.0201 / $0.0227 | Buy Now |
DISTI #
V72:2272_07456011
|
Arrow Electronics | Diode Zener Single 4.7V 5% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2238 Container: Cut Strips | Americas - 10238 |
|
$0.0208 / $0.1812 | Buy Now |
|
Future Electronics | Diode Zener Single 4.7V 5% 300mW 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0185 / $0.0211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C4V7-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V7-E3-08
Vishay Intertechnologies
Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 500 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 4.7 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 0.2 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C4V7-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V7-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C4V7-E3-08 vs BZX84C4V7 |
BZX84C4V7TRL | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C4V7-E3-08 vs BZX84C4V7TRL |
BZX84C4V7 | Zener Diode, 4.7V V(Z), 6.3%, 0.35W, | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C4V7-E3-08 vs BZX84C4V7 |
BZX84C4V7-7-F | Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C4V7-E3-08 vs BZX84C4V7-7-F |
BZX84C4V7-G3-18 | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C4V7-E3-08 vs BZX84C4V7-G3-18 |
BZX84C4V7ET1 | 4.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C4V7-E3-08 vs BZX84C4V7ET1 |
BZX84C4V7-GS08 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Vishay Semiconductors | BZX84C4V7-E3-08 vs BZX84C4V7-GS08 |
BZX84C4V7 | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C4V7-E3-08 vs BZX84C4V7 |
BZX84-C4V7T/R | 4.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | NXP Semiconductors | BZX84C4V7-E3-08 vs BZX84-C4V7T/R |
BZX84C4V7 | Zener Diode, 4.7V V(Z), 6.4%, 0.41W, | Excel (Suzhou) Semiconductor Co Ltd | BZX84C4V7-E3-08 vs BZX84C4V7 |