Part Details for BZX84C4V3LFHT116 by ROHM Semiconductor
Overview of BZX84C4V3LFHT116 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C4V3LFHT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC1258
|
Newark | Zener Diode, Aec-Q101, 4.3V, Sot-23, Zener Voltage Vz Typ:4.3V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Rohm BZX84C4V3LFHT116 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0390 / $0.2020 | Buy Now |
DISTI #
BZX84C4V3LFHT116CT-ND
|
DigiKey | DIODE ZENER 4.3V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
546 In Stock |
|
$0.0402 / $0.1500 | Buy Now |
DISTI #
BZX84C4V3LFHT116
|
Avnet Americas | Diode Zener Single 4.3V 250mW 2-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C4V3LFHT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0141 / $0.0161 | Buy Now |
DISTI #
755-BZX84C4V3LFHT116
|
Mouser Electronics | Zener Diodes 4-4.6V 250mW SOT-23 5mA RoHS: Compliant | 354 |
|
$0.0310 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0138 | Buy Now |
Part Details for BZX84C4V3LFHT116
BZX84C4V3LFHT116 CAD Models
BZX84C4V3LFHT116 Part Data Attributes
|
BZX84C4V3LFHT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C4V3LFHT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C4V3LFHT116
This table gives cross-reference parts and alternative options found for BZX84C4V3LFHT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C4V3LFHT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C4V3LP-7B | Zener Diode, 4.3V V(Z), 6.98%, 0.25W, Silicon, Unidirectional, GREEN, LEADLESS, ULTRA SMALL, PLASTIC, DFN1006-2, 2 PIN | Diodes Incorporated | BZX84C4V3LFHT116 vs BZT52C4V3LP-7B |
SZBZX84C4V3LT3G | 250 mW; Zener Diode Voltage Regulator 4.3 V (Automotive), 10000-REEL, Automotive Qualified | onsemi | BZX84C4V3LFHT116 vs SZBZX84C4V3LT3G |
SZBZX84C4V3LT1G | 250 mW; Zener Diode Voltage Regulator 4.3 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C4V3LFHT116 vs SZBZX84C4V3LT1G |