Part Details for BZX84C43-7-F by Diodes Incorporated
Overview of BZX84C43-7-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C43-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C43-FDICT-ND
|
DigiKey | DIODE ZENER 43V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7382 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
BZX84C43-7-F
|
Avnet Americas | Diode Zener Single 43V 7% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C43-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 51000 Factory Stock |
|
$0.0104 | Buy Now |
DISTI #
621-BZX84C43-7-F
|
Mouser Electronics | Zener Diodes 300mW 43V Zener AEC-Q101 Qualified RoHS: Compliant | 3607 |
|
$0.0210 / $0.2000 | Buy Now |
|
Future Electronics | BZX84C43 Series 43 V 10 mA 300 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0127 | Buy Now |
|
Future Electronics | BZX84C43 Series 43 V 10 mA 300 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0109 / $0.0127 | Buy Now |
|
Bristol Electronics | 15553 |
|
RFQ | ||
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | 43 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 12442 |
|
$0.0292 / $0.1460 | Buy Now |
|
Quest Components | 43 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 9874 |
|
$0.0190 / $0.0584 | Buy Now |
|
Quest Components | 43 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 64 |
|
$0.0660 / $0.0990 | Buy Now |
Part Details for BZX84C43-7-F
BZX84C43-7-F CAD Models
BZX84C43-7-F Part Data Attributes
|
BZX84C43-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C43-7-F
Diodes Incorporated
Zener Diode, 43V V(Z), 6.98%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 43 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C43-7-F
This table gives cross-reference parts and alternative options found for BZX84C43-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C43-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C43Q-13-F | Zener Diode, 43V V(Z), 6.98%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C43-7-F vs BZX84C43Q-13-F |
BZX84C43-E3-18 | Zener Diode, 43V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C43-7-F vs BZX84C43-E3-18 |
BZX84C43-E3-08 | Zener Diode, 43V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C43-7-F vs BZX84C43-E3-08 |
BZX84C43Q-7-F | Zener Diode, 43V V(Z), 6.98%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C43-7-F vs BZX84C43Q-7-F |
BZX84C43-G3-08 | Zener Diode, 43V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C43-7-F vs BZX84C43-G3-08 |