Diodes
BZX84C3V6LT3
Description: 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN

Overview of BZX84C3V6LT3 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX84C3V6LT3 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V6LT3 by Motorola Mobility LLC

BZX84C3V6LT3
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
CASE 318-07
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.225 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5.556%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V6LT3
    Motorola Mobility LLC
    3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
    VS

Alternate Parts for BZX84C3V6LT3

This table gives cross-reference parts and alternative options found for BZX84C3V6LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V6LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933516960235 3.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C3V6LT3 vs 933516960235
BZX84C3V6LT1 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C3V6LT3 vs BZX84C3V6LT1
BZX84-C3V6 DIODE 3.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C3V6LT3 vs BZX84-C3V6
BZX84C3V6TA Zener Diode, 3.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V6LT3 vs BZX84C3V6TA
BZX84C3V6 Zener Diode, 3.6V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Zetex / Diodes Inc BZX84C3V6LT3 vs BZX84C3V6
BZX84-C3V6,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C3V6LT3 vs BZX84-C3V6,215
Part Number Description Manufacturer Compare
BZX84-C3V6 DIODE 3.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C3V6LT3 vs BZX84-C3V6
BZX84-C3V6,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C3V6LT3 vs BZX84-C3V6,215
BZX84C3V6TA Zener Diode, 3.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V6LT3 vs BZX84C3V6TA
BZX84C3V6 Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C3V6LT3 vs BZX84C3V6
BZX84C3V6T/R7 Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V6LT3 vs BZX84C3V6T/R7
BZX84C3V6-T1 Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C3V6LT3 vs BZX84C3V6-T1
BZX84C3V6-T3 Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C3V6LT3 vs BZX84C3V6-T3
BZX84C3V6T/R13 Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V6LT3 vs BZX84C3V6T/R13
BZX84C3V6TC Zener Diode, 3.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C3V6LT3 vs BZX84C3V6TC
933516960235 3.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C3V6LT3 vs 933516960235

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V6LT3 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V6LT3 by Motorola Mobility LLC

  • Please alert me when BZX84C3V6LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C3V6LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V6LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C3V6LT3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V6LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V6LT3 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: