BZX84C3V6-13-F
Diodes Incorporated
Description: Zener Diode, 3.6V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84C3V6-13-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for BZX84C3V6-13-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 1415
RFQ

CAD Models for BZX84C3V6-13-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V6-13-F by Diodes Incorporated

BZX84C3V6-13-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V6-13-F
    Diodes Incorporated
    Zener Diode, 3.6V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C3V6-13-F

This table gives cross-reference parts and alternative options found for BZX84C3V6-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V6-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V6-G3-08 Zener Diode, 3.6V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V6-13-F vs BZX84C3V6-G3-08
BZX84C3V6_R1_00001 Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V6-13-F vs BZX84C3V6_R1_00001
BZX84C3V6TC Zener Diode, 3.6V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C3V6-13-F vs BZX84C3V6TC
BZX84C3V6-7 Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V6-13-F vs BZX84C3V6-7
BZX84C3V6TRL 3.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C3V6-13-F vs BZX84C3V6TRL
BZX84C3V6LT3G 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 onsemi BZX84C3V6-13-F vs BZX84C3V6LT3G
BZX84C3V6TRL13 Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V6-13-F vs BZX84C3V6TRL13
BZX84C3V6-T3 Zener Diode, 3.6V V(Z), 5%, 0.35W Won-Top Electronics Co Ltd BZX84C3V6-13-F vs BZX84C3V6-T3
BZX84C3V6 Zener Diode, 3.6V V(Z), 5.6%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84C3V6-13-F vs BZX84C3V6
BZX84-C3V6/A2 Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C3V6-13-F vs BZX84-C3V6/A2
Part Number Description Manufacturer Compare
BZX84C3V6_R2_00001 Zener Diode, 3.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V6-13-F vs BZX84C3V6_R2_00001
BZX84C3V6LT3 3.6V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V6-13-F vs BZX84C3V6LT3
BZX84C3V6L Zener Diode, 3.6V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN Motorola Semiconductor Products BZX84C3V6-13-F vs BZX84C3V6L
BZX84C3V6TR13 Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C3V6-13-F vs BZX84C3V6TR13
BZX84C3V6-7-F Zener Diode, 3.6V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V6-13-F vs BZX84C3V6-7-F
BZX84C3V6 Zener Diode, 3.6V V(Z), 5.56%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C3V6-13-F vs BZX84C3V6
BZX84-C3V6 Zener Diode, 0.35W, Silicon, Unidirectional Microsemi Corporation BZX84C3V6-13-F vs BZX84-C3V6
933516960235 Zener Diode, 3.6V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84C3V6-13-F vs 933516960235
BZX84C3V6TRL Zener Diode, 3.6V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V6-13-F vs BZX84C3V6TRL
BZX84C3V6 Zener Diode, Formosa Microsemi Co Ltd BZX84C3V6-13-F vs BZX84C3V6

Related Parts for BZX84C3V6-13-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V6-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V6-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX84C3V6-13-F would you like to use for your alert(s)?
  • Please alert me when BZX84C3V6-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V6-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V6-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V6-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V6-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V6-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: