Part Details for BZX84C3V3-V-GS18 by Vishay Semiconductors
Results Overview of BZX84C3V3-V-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C3V3-V-GS18 Information
BZX84C3V3-V-GS18 by Vishay Semiconductors is a Voltage Regulator Diode.
Voltage Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for BZX84C3V3-V-GS18
BZX84C3V3-V-GS18 CAD Models
BZX84C3V3-V-GS18 Part Data Attributes
|
BZX84C3V3-V-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-V-GS18
Vishay Semiconductors
Diode Zener Single 3.3V 5% 300mW 3-Pin SOT-23 T/R
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C3V3-V-GS18
This table gives cross-reference parts and alternative options found for BZX84C3V3-V-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3-V-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C3V3,215 | Nexperia | $0.0167 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C3V3-V-GS18 vs BZX84-C3V3,215 |
BZX84C3V3 | Rectron Semiconductor | Check for Price | Zener Diode, 3.3V V(Z), 6.061%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C3V3-V-GS18 vs BZX84C3V3 |
934059514235 | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C3V3-V-GS18 vs 934059514235 |
BZX84C3V3L | Motorola Mobility LLC | Check for Price | 3.3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | BZX84C3V3-V-GS18 vs BZX84C3V3L |
BZX84-C3V3 | TDK Micronas GmbH | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C3V3-V-GS18 vs BZX84-C3V3 |
BZX84-C3V3,235 | Nexperia | $0.0298 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C3V3-V-GS18 vs BZX84-C3V3,235 |
BZX84C3V3-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C3V3-V-GS18 vs BZX84C3V3-V-GS08 |
BZX84-C3V3/B | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C3V3-V-GS18 vs BZX84-C3V3/B |
933516950235 | Nexperia | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C3V3-V-GS18 vs 933516950235 |