-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BZX84C3V3-TPCT-ND
|
DigiKey | DIODE ZENER 3.3V 350MW SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
467 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
833-BZX84C3V3-TP
|
Mouser Electronics | Zener Diodes 350mW, 5.0mA/3.3V RoHS: Compliant | 6717 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
E54:1762_08671254
|
Arrow Electronics | Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2431 | Europe - 18000 |
|
$0.0128 / $0.0203 | Buy Now |
|
Future Electronics | BZX84C Series 3.3 V ±5% 350 mW Surface Mount Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0187 / $0.0217 | Buy Now |
DISTI #
85026456
|
Verical | Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 18000 |
|
$0.0128 / $0.0203 | Buy Now |
|
Bristol Electronics | 81000 |
|
RFQ | ||
|
Quest Components | 64800 |
|
$0.0147 / $0.1260 | Buy Now | |
DISTI #
BZX84C3V3-TP
|
TME | Diode: Zener, 350mW, 3.3V, SMD, reel,tape, SOT23, single diode, 5uA Min Qty: 25 | 1675 |
|
$0.0120 / $0.0181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C3V3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-TP
Micro Commercial Components
Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.3 V | |
Reverse Current-Max | 0.005 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C3V3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C3V3 | Micro Commercial Components | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C3V3-TP vs BZX84C3V3 |
BZX84C3V3_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN | BZX84C3V3-TP vs BZX84C3V3_NL |
BZX84C3V3TR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C3V3-TP vs BZX84C3V3TR |
BZX84C3V3-H | Formosa Microsemi Co Ltd | Check for Price | Zener Diode, | BZX84C3V3-TP vs BZX84C3V3-H |
BZX84C3V3-13-F | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C3V3-TP vs BZX84C3V3-13-F |
BZX84C3V3-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.35W, | BZX84C3V3-TP vs BZX84C3V3-GS08 |
BZX84C3V3TA | Diodes Incorporated | Check for Price | Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C3V3-TP vs BZX84C3V3TA |
BZX84C3V3 | Silicon Standard Corp | Check for Price | Zener Diode, 3.3V V(Z), 6%, 0.35W | BZX84C3V3-TP vs BZX84C3V3 |
BZX84C3V3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, | BZX84C3V3-TP vs BZX84C3V3-LF |