Part Details for BZX84C3V3-AQ by Diotec Semiconductor AG
Overview of BZX84C3V3-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C3V3-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BZX84C3V3-AQ-ND
|
DigiKey | ZENER SOT-23 3.3V 0.3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
2796-BZX84C3V3-AQTR-ND
|
DigiKey | ZENER SOT23 3.3V 0.3W 5% AECQ101 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-BZX84C3V3-AQ
|
Mouser Electronics | Zener Diodes Zener, SOT-23, 3.3V, 0.3W, 5%, AEC-Q101 RoHS: Compliant | 2461 |
|
$0.0250 / $0.1500 | Buy Now |
|
Onlinecomponents.com | Zener Diode - SOT-23 - 3.3V - 0.3W - 5% - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0149 / $0.0228 | Buy Now |
DISTI #
BZX84C3V3-AQ-DIO
|
TME | Diode: Zener, 0.3W, 3.3V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 0 |
|
$0.0166 / $0.0356 | RFQ |
Part Details for BZX84C3V3-AQ
BZX84C3V3-AQ CAD Models
BZX84C3V3-AQ Part Data Attributes
|
BZX84C3V3-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BZX84C3V3-AQ
Diotec Semiconductor AG
VOLTAGE REGULATOR DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-06-25 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | -0.5 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |