BZX84C3V0-G3-18
Description: Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84C3V0-G3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C3V0-G3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X3647
Newark Zener Diode Sot235%, 3.0V, 0.35W |Vishay BZX84C3V0-G3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0430
  • 20,000 $0.0360
  • 30,000 $0.0300
$0.0300 / $0.0430 Buy Now
DISTI # BZX84C3V0-G3-18
Avnet Americas ZENER DIODE SOT23-G3 - Tape and Reel (Alt: BZX84C3V0-G3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 78-BZX84C3V0-G3-18
Mouser Electronics Zener Diodes 3.0 Volt 0.35W 5% RoHS: Compliant 0
  • 1 $0.2600
  • 10 $0.1790
  • 100 $0.0880
  • 1,000 $0.0510
  • 2,500 $0.0440
  • 10,000 $0.0330
  • 50,000 $0.0290
  • 100,000 $0.0250
$0.0250 / $0.2600 Order Now
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $0.2000
  • 557 $0.0600
  • 6,668 $0.0400
$0.0400 / $0.2000 Buy Now

CAD Models for BZX84C3V0-G3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V0-G3-18 by Vishay Intertechnologies

BZX84C3V0-G3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V0-G3-18
    Vishay Intertechnologies
    Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C3V0-G3-18

This table gives cross-reference parts and alternative options found for BZX84C3V0-G3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V0-G3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V0 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C3V0-G3-18 vs BZX84C3V0
BZX84C3V0-13-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0-G3-18 vs BZX84C3V0-13-F
BZX84C3V0TC Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C3V0-G3-18 vs BZX84C3V0TC
BZX84C3V0 Zener Diode, 3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C3V0-G3-18 vs BZX84C3V0
BZX84C3V0-TP-HF Zener Diode, Micro Commercial Components BZX84C3V0-G3-18 vs BZX84C3V0-TP-HF
BZX84-C3 Zener Diode, 0.35W, Silicon, Unidirectional Microsemi Corporation BZX84C3V0-G3-18 vs BZX84-C3
BZX84C3V0-V Zener Diode, 3V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC BZX84C3V0-G3-18 vs BZX84C3V0-V
BZX84-C3V0T/R DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C3V0-G3-18 vs BZX84-C3V0T/R
BZX84-C3V0/T3 DIODE 3 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C3V0-G3-18 vs BZX84-C3V0/T3
BZX84C3V0TRL Zener Diode, 3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V0-G3-18 vs BZX84C3V0TRL
Part Number Description Manufacturer Compare
BZX84C3V0-TP-HF Zener Diode, Micro Commercial Components BZX84C3V0-G3-18 vs BZX84C3V0-TP-HF
BZX84C3V0-7-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0-G3-18 vs BZX84C3V0-7-F
BZX84C3V0-13-F Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0-G3-18 vs BZX84C3V0-13-F
BZX84C3V0 3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C3V0-G3-18 vs BZX84C3V0
SZBZX84C3V0LT1 3V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C3V0-G3-18 vs SZBZX84C3V0LT1
BZX84C3V0-G3-08 Zener Diode, 3V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C3V0-G3-18 vs BZX84C3V0-G3-08
BZX84C3V0-7 Zener Diode, 3V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V0-G3-18 vs BZX84C3V0-7
BZX84C3V0LT3G 3V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 onsemi BZX84C3V0-G3-18 vs BZX84C3V0LT3G
BZX84C3V0TR Zener Diode, 3V V(Z), 6.67%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C3V0-G3-18 vs BZX84C3V0TR
BZX84C3V0LT1G 250 mW; Zener Diode Voltage Regulator 3.0 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V0-G3-18 vs BZX84C3V0LT1G

Related Parts for BZX84C3V0-G3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V0-G3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V0-G3-18 by Vishay Intertechnologies

  • Please alert me when BZX84C3V0-G3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C3V0-G3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V0-G3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C3V0-G3-18 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V0-G3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V0-G3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: