-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 39 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC8224
|
Newark | Sot-23 3 Sngl Cpr Pbf Rohs Compliant: Yes |Onsemi BZX84C39LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
09R9400
|
Newark | Zener Diode, 225Mw, 39V, Sot-23, Zener Voltage Nom:39V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Qualification:Aec-Q101, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BZX84C39LT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 / $0.0200 | Buy Now |
DISTI #
45J0640
|
Newark | Zener Diode, 225Mw, 39V, Sot-23, Full Reel, Zener Voltage Nom:39V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series Rohs Compliant: Yes |Onsemi BZX84C39LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
BZX84C39LT1GOSCT-ND
|
DigiKey | DIODE ZENER 39V 250MW SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6261 In Stock |
|
$0.0137 / $0.1000 | Buy Now |
DISTI #
BZX84C39LT1G
|
Avnet Americas | Diode Zener Single 39V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C39LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 3900072000 Factory Stock |
|
$0.0106 / $0.0113 | Buy Now |
DISTI #
BZX84C39LT1G
|
Avnet Americas | Diode Zener Single 39V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C39LT1G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 72000 Partner Stock |
|
$0.0140 / $0.0150 | Buy Now |
DISTI #
863-BZX84C39LT1G
|
Mouser Electronics | Zener Diodes 39V 250mW RoHS: Compliant | 27834 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
V72:2272_07310392
|
Arrow Electronics | Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2330 Container: Cut Strips | Americas - 54000 |
|
$0.0184 / $0.0833 | Buy Now |
DISTI #
E02:0323_00077323
|
Arrow Electronics | Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2423 | Europe - 42000 |
|
$0.0117 / $0.0169 | Buy Now |
DISTI #
V36:1790_07310392
|
Arrow Electronics | Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2342 | Americas - 24000 |
|
$0.0115 / $0.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C39LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C39LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 39 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 130 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.1% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX84C39LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C39LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C39 | TDK Micronas GmbH | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional | BZX84C39LT1G vs BZX84-C39 |
BZX84-C39 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional | BZX84C39LT1G vs BZX84-C39 |
933388360235 | NXP Semiconductors | Check for Price | DIODE 39 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | BZX84C39LT1G vs 933388360235 |
BZX84C39TA | Zetex / Diodes Inc | Check for Price | Zener Diode, 39V V(Z), 5%, 0.33W, Silicon, Unidirectional | BZX84C39LT1G vs BZX84C39TA |
BZX84C39L | Motorola Semiconductor Products | Check for Price | Zener Diode, 39V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | BZX84C39LT1G vs BZX84C39L |
BZX84C39LT3 | Motorola Mobility LLC | Check for Price | 39V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | BZX84C39LT1G vs BZX84C39LT3 |
933388360215 | NXP Semiconductors | Check for Price | DIODE 39 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode | BZX84C39LT1G vs 933388360215 |
BZX84C39 | Zetex / Diodes Inc | Check for Price | Zener Diode, 39V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C39LT1G vs BZX84C39 |
BZX84-C39 | NXP Semiconductors | Check for Price | DIODE 39 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | BZX84C39LT1G vs BZX84-C39 |