Part Details for BZX84C36W-7 by Diodes Incorporated
Overview of BZX84C36W-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C36W-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1034-BZX84C36W-7CT-ND
|
DigiKey | DIODE ZENER 36V 200MW SOT323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel® |
2398 In Stock |
|
$0.0845 / $0.2300 | Buy Now |
|
Quest Components | 36 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 11996 |
|
$0.0761 / $0.1902 | Buy Now |
Part Details for BZX84C36W-7
BZX84C36W-7 CAD Models
BZX84C36W-7 Part Data Attributes
|
BZX84C36W-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C36W-7
Diodes Incorporated
Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C36W-7
This table gives cross-reference parts and alternative options found for BZX84C36W-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C36W-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C36W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C36W-7 vs BZX84C36W_R2_00001 |
BZX84C36W-TP | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C36W-7 vs BZX84C36W-TP |
BZX84C36W-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C36W-7 vs BZX84C36W-TP-HF |
BZX84C36WC | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C36W-7 vs BZX84C36WC |
BZX84C36W | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C36W-7 vs BZX84C36W |
BZX84C36W | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C36W-7 vs BZX84C36W |
BZX84C36W-T1 | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C36W-7 vs BZX84C36W-T1 |
BZX84C36W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C36W-7 vs BZX84C36W-AU_R2_000A1 |
BZX84C36W | Zener Diode, 36V V(Z), 5.5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C36W-7 vs BZX84C36W |
BZX84C36W-13 | Zener Diode, 36V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C36W-7 vs BZX84C36W-13 |