BZX84C30
Description: Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of BZX84C30 by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C30 by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C30 by Promax-Johnton Electronic Corporation

BZX84C30
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C30
    Promax-Johnton Electronic Corporation
    Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C30

This table gives cross-reference parts and alternative options found for BZX84C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C30 vs BZX84C30
BZX84C30L 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C30 vs BZX84C30L
BZX84C30-13 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C30 vs BZX84C30-13
BZX84C30-E3-08 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C30 vs BZX84C30-E3-08
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.3W Won-Top Electronics Co Ltd BZX84C30 vs BZX84C30
BZX84C30ET3 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C30 vs BZX84C30ET3
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C30 vs BZX84C30
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.3W, EIC Semiconductor Inc BZX84C30 vs BZX84C30
BZX84C30 Zener Diode, 30V V(Z), 6.7%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84C30 vs BZX84C30
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diotec Semiconductor AG BZX84C30 vs BZX84C30
Part Number Description Manufacturer Compare
BZX84C30 30V, 0.35W Zener Diode, 3000-REEL onsemi BZX84C30 vs BZX84C30
BZX84C30-AU_R2_000A1 Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C30 vs BZX84C30-AU_R2_000A1
BZX84C30ET1 DIODE 30 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C30 vs BZX84C30ET1
BZX84C30LT1G 250 mW; Zener Diode Voltage Regulator 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C30 vs BZX84C30LT1G
TBZX84C30 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, Continental Device India Ltd BZX84C30 vs TBZX84C30
BZX84-C30 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional TDK Micronas GmbH BZX84C30 vs BZX84-C30
SZBZX84C30LT1 DIODE 30 V, 0.225 W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C30 vs SZBZX84C30LT1
BZX84C30-GT1 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C30 vs BZX84C30-GT1
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C30 vs BZX84C30
BZX84C30ET3 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C30 vs BZX84C30ET3

Related Parts for BZX84C30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C30 by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C30 by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of BZX84C30 would you like to use for your alert(s)?
  • Please alert me when BZX84C30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C30 by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: