Part Details for BZX84C2V7W-TP-HF by Micro Commercial Components
Overview of BZX84C2V7W-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C2V7W-TP-HF
BZX84C2V7W-TP-HF CAD Models
BZX84C2V7W-TP-HF Part Data Attributes
|
BZX84C2V7W-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7W-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BZX84C2V7W-TP-HF
This table gives cross-reference parts and alternative options found for BZX84C2V7W-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7W-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7W | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C2V7W-TP-HF vs BZX84C2V7W |
BZX84C2V7W | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C2V7W-TP-HF vs BZX84C2V7W |
BZX84C2V7W | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C2V7W-TP-HF vs BZX84C2V7W |
BZX84C2V7W-T | Zener Diode, | Micro Commercial Components | BZX84C2V7W-TP-HF vs BZX84C2V7W-T |
BZX84C2V7W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C2V7W-TP-HF vs BZX84C2V7W-AU_R1_000A1 |
BZX84C2V7W-7 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7W-TP-HF vs BZX84C2V7W-7 |
BZX84C2V7W-T3 | Zener Diode, 2.7V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | BZX84C2V7W-TP-HF vs BZX84C2V7W-T3 |
BZX84C2V7W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C2V7W-TP-HF vs BZX84C2V7W |
BZX84C2V7W-T1 | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C2V7W-TP-HF vs BZX84C2V7W-T1 |
BZX84C2V7W-13 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7W-TP-HF vs BZX84C2V7W-13 |