-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7450
|
Newark | Zener Diode, 2.7V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C2V7W-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1930 |
|
$0.0740 / $0.3120 | Buy Now |
DISTI #
BZX84C2V7W-FDICT-ND
|
DigiKey | DIODE ZENER 2.7V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7903 In Stock |
|
$0.0394 / $0.2100 | Buy Now |
DISTI #
BZX84C2V7W-7-F
|
Avnet Americas | Diode Zener Single 2.7V 7% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: BZX84C2V7W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0215 | Buy Now |
DISTI #
621-BZX84C2V7W-F
|
Mouser Electronics | Zener Diodes 200mW 2.7V Zener RoHS: Compliant | 0 |
|
$0.0450 / $0.2100 | Order Now |
DISTI #
V79:2366_26693748
|
Arrow Electronics | Zener Diode Single 2.7V 7.41% 100Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 2857 Package Multiple: 1 Date Code: 2047 | Americas - 6000 |
|
$0.0393 / $0.0563 | Buy Now |
|
Future Electronics | BZX84C20 Series 2.7 V 10 mA 200mW Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0386 / $0.0438 | Buy Now |
|
Future Electronics | BZX84C20 Series 2.7 V 10 mA 200mW Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0386 / $0.0438 | Buy Now |
DISTI #
BZX84C2V7W-7-F
|
TME | Diode: Zener, 0.2W, 2.7V, SMD, reel,tape, SOT323, single diode Min Qty: 1 | 0 |
|
$0.0294 / $0.2771 | RFQ |
DISTI #
BZX84C2V7W-7-F
|
Avnet Silica | Diode Zener Single 2.7V 7% 200mW 3-Pin SOT-323 T/R (Alt: BZX84C2V7W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C2V7W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7W-7-F
Diodes Incorporated
Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 7.41% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C2V7W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7W | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C2V7W-7-F vs BZX84C2V7W |
BZX84C2V7W | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C2V7W-7-F vs BZX84C2V7W |
BZX84C2V7W | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C2V7W-7-F vs BZX84C2V7W |
BZX84C2V7W-T | Zener Diode, | Micro Commercial Components | BZX84C2V7W-7-F vs BZX84C2V7W-T |
BZX84C2V7W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C2V7W-7-F vs BZX84C2V7W-AU_R1_000A1 |
BZX84C2V7W-7 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7W-7-F vs BZX84C2V7W-7 |
BZX84C2V7W-T3 | Zener Diode, 2.7V V(Z), 5%, 0.2W | Won-Top Electronics Co Ltd | BZX84C2V7W-7-F vs BZX84C2V7W-T3 |
BZX84C2V7W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C2V7W-7-F vs BZX84C2V7W |
BZX84C2V7W-T1 | Zener Diode, 2.7V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C2V7W-7-F vs BZX84C2V7W-T1 |
BZX84C2V7W-13 | Zener Diode, 2.7V V(Z), 7.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V7W-7-F vs BZX84C2V7W-13 |