Part Details for BZX84C2V7 by Formosa Microsemi Co Ltd
Overview of BZX84C2V7 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C2V7
BZX84C2V7 CAD Models
BZX84C2V7 Part Data Attributes
|
BZX84C2V7
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7
Formosa Microsemi Co Ltd
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Formosa Microsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | MIL-STD-19500; MIL-STD-750 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V7
This table gives cross-reference parts and alternative options found for BZX84C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C2V7FILM | STMicroelectronics | Check for Price | 2.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84C2V7 vs BZX84C2V7FILM |
BZX84C2V7-TP | Micro Commercial Components | $0.0336 | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C2V7 vs BZX84C2V7-TP |
BZX84C2V7_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode, 2.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C2V7 vs BZX84C2V7_R2_00001 |
933516930235 | Nexperia | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | BZX84C2V7 vs 933516930235 |
BZX84C2V7-V-GS18 | Vishay Intertechnologies | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C2V7 vs BZX84C2V7-V-GS18 |
BZX84C2V7ET1G | onsemi | Check for Price | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C2V7 vs BZX84C2V7ET1G |
BZX84C2V7TA | Diodes Incorporated | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.33W, Silicon, Unidirectional, | BZX84C2V7 vs BZX84C2V7TA |
BZX84C2V7 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 2.7V V(Z), 7.4%, 0.35W, | BZX84C2V7 vs BZX84C2V7 |
BZX84C2V7 | PanJit Semiconductor | Check for Price | Zener Diode, 2.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C2V7 vs BZX84C2V7 |