Part Details for BZX84C2V7-G3-08 by Vishay Intertechnologies
Overview of BZX84C2V7-G3-08 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C2V7-G3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3621
|
Newark | Zener Diode Sot23 |Vishay BZX84C2V7-G3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0430 | Buy Now |
DISTI #
BZX84C2V7-G3-08
|
Avnet Americas | ZENER DIODE SOT23-G3 - Tape and Reel (Alt: BZX84C2V7-G3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0265 / $0.0336 | Buy Now |
DISTI #
78-BZX84C2V7-G3-08
|
Mouser Electronics | Zener Diodes 2.7 Volt 0.35W 5% RoHS: Compliant | 5900 |
|
$0.0250 / $0.2600 | Buy Now |
DISTI #
BZX84C2V7-G3-08
|
TTI | Zener Diodes 2.7 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0245 / $0.0308 | Buy Now |
DISTI #
BZX84C2V7-G3-08
|
EBV Elektronik | ZENER DIODE SOT23-G3 (Alt: BZX84C2V7-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX84C2V7-G3-08
BZX84C2V7-G3-08 CAD Models
BZX84C2V7-G3-08 Part Data Attributes
|
BZX84C2V7-G3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V7-G3-08
Vishay Intertechnologies
Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V7-G3-08
This table gives cross-reference parts and alternative options found for BZX84C2V7-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V7-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V7TR | Zener Diode, 2.7V V(Z), 7.41%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | BZX84C2V7-G3-08 vs BZX84C2V7TR |
BZX84C2V7 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C2V7-G3-08 vs BZX84C2V7 |
BZX84C2V7-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C2V7-G3-08 vs BZX84C2V7-H |
BZX84C2V7TRL13 | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | BZX84C2V7-G3-08 vs BZX84C2V7TRL13 |
BZX84C2V7-V-GS08 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7-G3-08 vs BZX84C2V7-V-GS08 |
BZX84C2V7TRL13 | 2.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C2V7-G3-08 vs BZX84C2V7TRL13 |
BZX84C2V7-E3-18 | Zener Diode, 2.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V7-G3-08 vs BZX84C2V7-E3-18 |
BZX84C2V7-AU_R2_000A1 | Zener Diode, 2.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C2V7-G3-08 vs BZX84C2V7-AU_R2_000A1 |
BZX84C2V7ET1G | 2.7V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C2V7-G3-08 vs BZX84C2V7ET1G |
BZX84-C2V7TRL | Zener Diode, 2.7V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C2V7-G3-08 vs BZX84-C2V7TRL |