Part Details for BZX84C2V4ET3 by onsemi
Overview of BZX84C2V4ET3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C2V4ET3
BZX84C2V4ET3 CAD Models
BZX84C2V4ET3 Part Data Attributes
|
BZX84C2V4ET3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C2V4ET3
onsemi
2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 8.33% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C2V4ET3
This table gives cross-reference parts and alternative options found for BZX84C2V4ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C2V4ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C2V4-TP | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C2V4ET3 vs BZX84C2V4-TP |
BZX84C2V4TR13 | Zener Diode, 2.4V V(Z), 8.3%, 0.35W, | Central Semiconductor Corp | BZX84C2V4ET3 vs BZX84C2V4TR13 |
BZX84C2V4ET3G | 2.4V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C2V4ET3 vs BZX84C2V4ET3G |
BZX84C2V4-G3-08 | Zener Diode, 2.4V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C2V4ET3 vs BZX84C2V4-G3-08 |
BZX84C2V4 | 2.4V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZX84C2V4ET3 vs BZX84C2V4 |
BZX84-C2V4 | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C2V4ET3 vs BZX84-C2V4 |
BZX84C2V4-7-F | Zener Diode, 2.4V V(Z), 8.33%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C2V4ET3 vs BZX84C2V4-7-F |
BZX84C2V4-T3 | Zener Diode, 2.4V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | BZX84C2V4ET3 vs BZX84C2V4-T3 |
BZX84-C2V4TRL13 | Zener Diode, 2.4V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C2V4ET3 vs BZX84-C2V4TRL13 |
BZX84C2V4_R2_00001 | Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C2V4ET3 vs BZX84C2V4_R2_00001 |