BZX84C24TA
Description: Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional

Overview of BZX84C24TA by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZX84C24TA by Zetex / Diodes Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 14 42000
  • 14 $0.3750
  • 41 $0.1875
  • 268 $0.1125
  • 1,335 $0.0750
  • 4,668 $0.0562
  • 11,122 $0.0506
$0.0506 / $0.3750 Buy Now
Quest Components   33600
  • 1 $0.5000
  • 10,668 $0.0625
  • 25,601 $0.0550
$0.0550 / $0.5000 Buy Now

CAD Models for BZX84C24TA by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C24TA by Zetex / Diodes Inc

BZX84C24TA
Zetex / Diodes Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Reference Voltage-Nom
24 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
22 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C24TA
    Zetex / Diodes Inc
    Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84C24TA

This table gives cross-reference parts and alternative options found for BZX84C24TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C24TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C24,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C24TA vs BZX84-C24,235
933388310235 DIODE 24.2 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN, Voltage Regulator Diode NXP Semiconductors BZX84C24TA vs 933388310235
BZX84-C24 Zener Diode, 0.35W, Silicon, Unidirectional, Microsemi Corporation BZX84C24TA vs BZX84-C24
BZX84C24T-13 Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C24TA vs BZX84C24T-13
SZBZX84C24LT1 24V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C24TA vs SZBZX84C24LT1
BZX84C24LT3 24V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN Motorola Mobility LLC BZX84C24TA vs BZX84C24LT3
BZX84C24TC Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C24TA vs BZX84C24TC
BZX84-C24 DIODE 24 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C24TA vs BZX84-C24
BZX84C24T-7 Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C24TA vs BZX84C24T-7
BZX84C24T Zener Diode, 24V V(Z), 5.79%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84C24TA vs BZX84C24T
Part Number Description Manufacturer Compare
BZX84C24TC Zener Diode, 24V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C24TA vs BZX84C24TC
BZX84-C22 DIODE 22 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84C24TA vs BZX84-C22
BZX84C22T/R7 Zener Diode, 22V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C24TA vs BZX84C22T/R7
BZX84C27T/R7 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C24TA vs BZX84C27T/R7
BZX84-C27,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C24TA vs BZX84-C27,215
BZX84C22TC Zener Diode, 22V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C24TA vs BZX84C22TC
BZX84C24T/R7 Zener Diode, 24V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C24TA vs BZX84C24T/R7
BZX84C27TC Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C24TA vs BZX84C27TC
BZX84C24T/R13 Zener Diode, 24V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C24TA vs BZX84C24T/R13
BZX84C27TA Zener Diode, 27V V(Z), 5%, 0.33W, Silicon, Unidirectional Zetex / Diodes Inc BZX84C24TA vs BZX84C27TA

Related Parts for BZX84C24TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C24TA by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C24TA by Zetex / Diodes Inc

  • Please alert me when BZX84C24TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C24TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C24TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C24TA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C24TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C24TA by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: