Part Details for BZX84C20W-7-F by Diodes Incorporated
Overview of BZX84C20W-7-F by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C20W-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX84C20W-FDICT-ND
|
DigiKey | DIODE ZENER 20V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6146 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
BZX84C20W-7-F
|
Avnet Americas | Diode Zener Single 20V 6% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: BZX84C20W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0222 / $0.0262 | Buy Now |
DISTI #
621-BZX84C20W-F
|
Mouser Electronics | Zener Diodes 200mW 20V Zener RoHS: Compliant | 2390 |
|
$0.0450 / $0.2500 | Buy Now |
DISTI #
V79:2366_21365561
|
Arrow Electronics | Zener Diode Single 20V 6% 55Ohm 200mW 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 1625 | Americas - 3600 |
|
$0.0195 | Buy Now |
|
Bristol Electronics | 5767 |
|
RFQ | ||
|
Quest Components | 4613 |
|
$0.0896 / $0.4480 | Buy Now | |
DISTI #
BZX84C20W-7-F
|
TME | Diode: Zener, 0.2W, 20V, SMD, reel,tape, SOT323, single diode Min Qty: 20 | 0 |
|
$0.0244 / $0.0381 | RFQ |
DISTI #
BZX84C20W-7-F
|
Avnet Silica | Diode Zener Single 20V 6% 200mW 3-Pin SOT-323 T/R (Alt: BZX84C20W-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 20V 200MW SOT323 | 30000 |
|
RFQ |
Part Details for BZX84C20W-7-F
BZX84C20W-7-F CAD Models
BZX84C20W-7-F Part Data Attributes
|
BZX84C20W-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C20W-7-F
Diodes Incorporated
Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20W-7-F
This table gives cross-reference parts and alternative options found for BZX84C20W-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20W-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20W | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C20W-7-F vs BZX84C20W |
BZX84C20W-7 | Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C20W-7-F vs BZX84C20W-7 |
BZX84C20W-13 | Zener Diode, 20V V(Z), 6%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C20W-7-F vs BZX84C20W-13 |
BZX84C20W-T1 | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C20W-7-F vs BZX84C20W-T1 |
BZX84C20W-T1-LF | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C20W-7-F vs BZX84C20W-T1-LF |
BZX84C20W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C20W-7-F vs BZX84C20W-AU_R1_000A1 |
BZX84C20W-TP | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C20W-7-F vs BZX84C20W-TP |
BZX84C20WC | Zener Diode, 20V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C20W-7-F vs BZX84C20WC |
BZX84C20W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C20W-7-F vs BZX84C20W-AU_R2_000A1 |
BZX84C20W-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C20W-7-F vs BZX84C20W-TP-HF |