Part Details for BZX84C20LT1 by onsemi
Overview of BZX84C20LT1 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C20LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9380
|
Newark | Diode Zener 20V 225Mw Sot23-3 |Onsemi BZX84C20LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 8497 |
|
RFQ | ||
|
Quest Components | 6797 |
|
$0.0399 / $0.1330 | Buy Now | |
|
Quest Components | 2320 |
|
$0.0492 / $0.1640 | Buy Now | |
|
Quest Components | 2400 |
|
$0.0564 / $0.2820 | Buy Now | |
|
Rochester Electronics | DIODE ZENER 20V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 192987 |
|
$0.0224 / $0.0263 | Buy Now |
|
ComSIT USA | 225 MILLI WATT ZENER VOLTAGE REGULATOR Zener Diode, 20V V(Z), 6%, 0.225W, Silicon, Unidirectional, TO-236AB RoHS: Not Compliant | Europe - 3000 |
|
RFQ |
Part Details for BZX84C20LT1
BZX84C20LT1 CAD Models
BZX84C20LT1 Part Data Attributes
|
BZX84C20LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C20LT1
onsemi
20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20LT1
This table gives cross-reference parts and alternative options found for BZX84C20LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20LT1G | 250 mW; Zener Diode Voltage Regulator 20 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C20LT1 vs BZX84C20LT1G |
933388290215 | 20V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84C20LT1 vs 933388290215 |
SZBZX84C20LT1 | 20V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C20LT1 vs SZBZX84C20LT1 |
BZX84-C20 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | BZX84C20LT1 vs BZX84-C20 |
BZX84C20LT3G | 20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C20LT1 vs BZX84C20LT3G |
BZX84C20LT1 | 20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C20LT1 vs BZX84C20LT1 |
933388290235 | 20V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BZX84C20LT1 vs 933388290235 |
BZX84-C20,215 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C20LT1 vs BZX84-C20,215 |
BZX84C20LT3 | 20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C20LT1 vs BZX84C20LT3 |
BZX84-C20,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C20LT1 vs BZX84-C20,235 |