Part Details for BZX84C20-T by Micro Commercial Components
Overview of BZX84C20-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C20-T
BZX84C20-T CAD Models
BZX84C20-T Part Data Attributes
|
BZX84C20-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84C20-T
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZX84C20-T
This table gives cross-reference parts and alternative options found for BZX84C20-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C20-T vs BZX84C20 |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C20-T vs BZX84C20 |
BZX84C20-AU_R2_000A1 | Zener Diode, 20V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C20-T vs BZX84C20-AU_R2_000A1 |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.3W, | Continental Device India Ltd | BZX84C20-T vs BZX84C20 |
BZX84C20TR13 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C20-T vs BZX84C20TR13 |
BZX84C20-13-F | Zener Diode, 20V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C20-T vs BZX84C20-13-F |
BZX84C20C | Zener Diode, 20V V(Z), 5%, 0.41W | PanJit Semiconductor | BZX84C20-T vs BZX84C20C |
BZX84-C20/FD | BZX84-C20/FD | NXP Semiconductors | BZX84C20-T vs BZX84-C20/FD |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C20-T vs BZX84C20 |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84C20-T vs BZX84C20 |