Diodes
BZX84C18S
Description: Zener Diode, 18V V(Z), 0.2W, Silicon, Unidirectional, PLASTIC, SOT-363, 6 PIN

Overview of BZX84C18S by Lite-On Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX84C18S by Lite-On Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C18S by Lite-On Semiconductor Corporation

BZX84C18S
Lite-On Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
Part Package Code
SOT-363
Package Description
R-PDSO-G6
Pin Count
6
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G6
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BZX84C18S
    Lite-On Semiconductor Corporation
    Zener Diode, 18V V(Z), 0.2W, Silicon, Unidirectional, PLASTIC, SOT-363, 6 PIN
    VS

Alternate Parts for BZX84C18S

This table gives cross-reference parts and alternative options found for BZX84C18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C18S-7 Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BZX84C18S vs BZX84C18S-7
Part Number Description Manufacturer Compare
BZX84C18S-7 Zener Diode, 18V V(Z), 6.41%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 Diodes Incorporated BZX84C18S vs BZX84C18S-7

Related Parts for BZX84C18S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C18S by Lite-On Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C18S by Lite-On Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX84C18S would you like to use for your alert(s)?
  • Please alert me when BZX84C18S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C18S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C18S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C18S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C18S by Lite-On Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: