Part Details for BZX84C16W_R1_00001 by PanJit Semiconductor
Overview of BZX84C16W_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for BZX84C16W_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84C16WR100001
|
Mouser Electronics | Zener Diodes 200mW,ZENER,SOT-323,16V RoHS: Compliant | 0 |
|
$0.0320 / $0.1900 | Order Now |
|
NAC | 200mW,ZENER,SOT-323,16V RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3458 |
|
RFQ |
Part Details for BZX84C16W_R1_00001
BZX84C16W_R1_00001 CAD Models
BZX84C16W_R1_00001 Part Data Attributes
|
BZX84C16W_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C16W_R1_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Knee Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C16W_R1_00001
This table gives cross-reference parts and alternative options found for BZX84C16W_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16W_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C16W-7 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16W_R1_00001 vs BZX84C16W-7 |
BZX84C16W-13 | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C16W_R1_00001 vs BZX84C16W-13 |
BZX84C16W | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C16W_R1_00001 vs BZX84C16W |
BZX84C16W | Zener Diode, 16V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C16W_R1_00001 vs BZX84C16W |
BZX84C16W-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C16W_R1_00001 vs BZX84C16W-TP-HF |
BZX84C16W-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84C16W_R1_00001 vs BZX84C16W-AU_R1_000A1 |
BZX84C16W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C16W_R1_00001 vs BZX84C16W-AU_R2_000A1 |
BZX84C16WC | Zener Diode, 16V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C16W_R1_00001 vs BZX84C16WC |
BZX84C16W | Zener Diode, 16V V(Z), 1.2%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | BZX84C16W_R1_00001 vs BZX84C16W |
BZX84C16W_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84C16W_R1_00001 vs BZX84C16W_R2_00001 |