BZX84C16
Description: 16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Overview of BZX84C16 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for BZX84C16 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C16 by STMicroelectronics

BZX84C16
STMicroelectronics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
200 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
12.8 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C16
    STMicroelectronics
    16V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
    VS

Alternate Parts for BZX84C16

This table gives cross-reference parts and alternative options found for BZX84C16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C16-T1 Zener Diode, 16V V(Z), 5.556%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Rectron Semiconductor BZX84C16 vs BZX84C16-T1
BZX84C16-13-F Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C16 vs BZX84C16-13-F
BZX84C16-7-F Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C16 vs BZX84C16-7-F
BZX84C16 Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C16 vs BZX84C16
BZX84C16D87Z Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C16 vs BZX84C16D87Z
BZX84C16 Zener Diode, 16V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Central Semiconductor Corp BZX84C16 vs BZX84C16
BZX84C16TR Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C16 vs BZX84C16TR
BZX84C16-V-GS08 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C16 vs BZX84C16-V-GS08
BZX84C16-E3-18 Zener Diode, 16V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C16 vs BZX84C16-E3-18
BZX84C16ET3 16V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C16 vs BZX84C16ET3
Part Number Description Manufacturer Compare
BZX84C15TR Zener Diode, 15V V(Z), Silicon, Unidirectional, Allegro MicroSystems LLC BZX84C16 vs BZX84C15TR
MMBZ5246 Zener Diode, 16V V(Z), Silicon, Unidirectional, General Instrument Corp BZX84C16 vs MMBZ5246
MMBZ5246B-TP Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C16 vs MMBZ5246B-TP
BZX84C16TC Zener Diode, 16V V(Z), 5%, 0.33W, Silicon, Unidirectional Diodes Incorporated BZX84C16 vs BZX84C16TC
MMBZ5245B-GS18 Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Semiconductors BZX84C16 vs MMBZ5245B-GS18
BZX84B18 Zener Diode, 18V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C16 vs BZX84B18
BZX84C18_R2_00001 Zener Diode, 18V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C16 vs BZX84C18_R2_00001
MMBZ5242B 225 mW 12 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi BZX84C16 vs MMBZ5242B
MMBZ5245BV Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX84C16 vs MMBZ5245BV
MMBZ5245BLT1T3 Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB Motorola Semiconductor Products BZX84C16 vs MMBZ5245BLT1T3

Related Parts for BZX84C16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C16 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C16 by STMicroelectronics

  • Please alert me when BZX84C16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84C16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84C16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C16 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: