-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BZX84C15Q-7-FCT-ND
|
DigiKey | ZENER DIODE SOT23 T&R 3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8971 In Stock |
|
$0.0175 / $0.1100 | Buy Now |
DISTI #
BZX84C15Q-7-F
|
Avnet Americas | Zener Diode with Planar Die Construction Single 15V 350 mW 3-Pin SOT-23 Surface Mount - Tape and Reel (Alt: BZX84C15Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-BZX84C15Q-7-F
|
Mouser Electronics | Zener Diodes Zener Diode SOT23 T&R 3K RoHS: Compliant | 5988 |
|
$0.0170 / $0.1100 | Buy Now |
DISTI #
BZX84C15Q-7-F
|
TME | Diode: Zener, 0.35W, 15V, SMD, reel,tape, SOT23, single diode Min Qty: 20 | 0 |
|
$0.0164 / $0.0372 | RFQ |
DISTI #
BZX84C15Q-7-F
|
Avnet Silica | Zener Diode with Planar Die Construction Single 15V 350 mW 3-Pin SOT-23 Surface Mount (Alt: BZX84C15Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Win Source Electronics | ZENER DIODE SOT23 T&R 3K / Zener Diode 15 V 300 mW ±6% Surface Mount SOT-23-3 | 53617 |
|
$0.0143 / $0.0214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C15Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C15Q-7-F
Diodes Incorporated
Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C15Q-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15Q-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C15-GS08 | Vishay Semiconductors | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C15Q-7-F vs BZX84C15-GS08 |
BZX84-C15 | Microsemi Corporation | Check for Price | Zener Diode, 0.35W, Silicon, Unidirectional, | BZX84C15Q-7-F vs BZX84-C15 |
BZX84C15-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C15Q-7-F vs BZX84C15-T3 |
BZX84-C15/G | NXP Semiconductors | Check for Price | BZX84-C15/G | BZX84C15Q-7-F vs BZX84-C15/G |
BZX84C15-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C15Q-7-F vs BZX84C15-AU_R1_000A1 |
BZX84-C15 | Nexperia | Check for Price | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C15Q-7-F vs BZX84-C15 |
933890760235 | Nexperia | Check for Price | Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C15Q-7-F vs 933890760235 |
BZX84-C15/DG,215 | Nexperia | Check for Price | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84C15Q-7-F vs BZX84-C15/DG,215 |
BZX84C15TRL | YAGEO Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C15Q-7-F vs BZX84C15TRL |
BZX84C15-7-F | Diodes Incorporated | $0.0130 | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C15Q-7-F vs BZX84C15-7-F |