Part Details for BZX84C13BK by Central Semiconductor Corp
Overview of BZX84C13BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C13BK
BZX84C13BK CAD Models
BZX84C13BK Part Data Attributes
|
BZX84C13BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BZX84C13BK
Central Semiconductor Corp
Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PROELECTRON SPECIFICATION | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 170 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn80Pb20) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 10.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13BK
This table gives cross-reference parts and alternative options found for BZX84C13BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C13-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C13BK vs BZX84C13-T1 |
BZX84C13 | YAGEO Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C13BK vs BZX84C13 |
BZX84C13-13-F | Diodes Incorporated | Check for Price | Zener Diode, 13V V(Z), 6.42%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C13BK vs BZX84C13-13-F |
BZX84C13TRL | YAGEO Corporation | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84C13BK vs BZX84C13TRL |
BZX84C13-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C13BK vs BZX84C13-T1-LF |