Part Details for BZX84C12TRL13 by NXP Semiconductors
Overview of BZX84C12TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C12TRL13
BZX84C12TRL13 CAD Models
BZX84C12TRL13 Part Data Attributes
|
BZX84C12TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C12TRL13
NXP Semiconductors
12V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 10 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C12TRL13
This table gives cross-reference parts and alternative options found for BZX84C12TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C12-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, | BZX84C12TRL13 vs BZX84C12-LF |
BZX84C12 | Rectron Semiconductor | Check for Price | Zener Diode, 12V V(Z), 5.394%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C12TRL13 vs BZX84C12 |
BZX84-C12/DG/B3,23 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 5%, 0.25W | BZX84C12TRL13 vs BZX84-C12/DG/B3,23 |
BZX84-C12/DG/B3,21 | Nexperia | Check for Price | Zener Diode, 12V V(Z), 5%, 0.25W | BZX84C12TRL13 vs BZX84-C12/DG/B3,21 |
BZX84C12-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84C12TRL13 vs BZX84C12-T1 |
BZX84C12 | Diodes Incorporated | $0.0224 | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | BZX84C12TRL13 vs BZX84C12 |
BZX84C12ET1 | onsemi | Check for Price | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84C12TRL13 vs BZX84C12ET1 |
BZX84C12-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84C12TRL13 vs BZX84C12-G3-18 |