Part Details for BZX84C12L99Z by Fairchild Semiconductor Corporation
Overview of BZX84C12L99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for BZX84C12L99Z
BZX84C12L99Z CAD Models
BZX84C12L99Z Part Data Attributes:
|
BZX84C12L99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C12L99Z
Fairchild Semiconductor Corporation
Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C12L99Z
This table gives cross-reference parts and alternative options found for BZX84C12L99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12L99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C12LT1T3 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C12L99Z vs BZX84C12LT1T3 |
BZX84C12LT3G | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, LEAD FREE, PLASTIC PACKAGE-3 | onsemi | BZX84C12L99Z vs BZX84C12LT3G |
SZBZX84C12LT1G | 250 mW; Zener Diode Voltage Regulator 12 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | BZX84C12L99Z vs SZBZX84C12LT1G |
BZX84C12LT1G | 250 mW; Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84C12L99Z vs BZX84C12LT1G |
BZX84C12T | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C12L99Z vs BZX84C12T |
BZX84C12LT1T3 | Zener Diode, 12V V(Z), 5.394%, 0.225W, Silicon, Unidirectional, PLASTIC, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84C12L99Z vs BZX84C12LT1T3 |
BZX84C12S62Z | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | BZX84C12L99Z vs BZX84C12S62Z |
BZX84C12 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZX84C12L99Z vs BZX84C12 |
BZX84C12T-7-F | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C12L99Z vs BZX84C12T-7-F |
BZX84C12T-13 | Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C12L99Z vs BZX84C12T-13 |