Part Details for BZX84C11W-13 by Diodes Incorporated
Overview of BZX84C11W-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C11W-13
BZX84C11W-13 CAD Models
BZX84C11W-13 Part Data Attributes:
|
BZX84C11W-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84C11W-13
Diodes Incorporated
Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11W-13
This table gives cross-reference parts and alternative options found for BZX84C11W-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11W-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C11W | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C11W-13 vs BZX84C11W |
BZX84C11W-7 | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C11W-13 vs BZX84C11W-7 |
BZX84C11W | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C11W-13 vs BZX84C11W |
BZX84C11W | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BZX84C11W-13 vs BZX84C11W |
BZX84C11W-T1 | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C11W-13 vs BZX84C11W-T1 |
BZX84C11W_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84C11W-13 vs BZX84C11W_R1_00001 |
BZX84C11WC | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BZX84C11W-13 vs BZX84C11WC |
BZX84C11W-TP | Zener Diode, 11V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C11W-13 vs BZX84C11W-TP |
BZX84C11W-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84C11W-13 vs BZX84C11W-AU_R2_000A1 |
BZX84C11W | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84C11W-13 vs BZX84C11W |