Part Details for BZX84C11-7 by Diodes Incorporated
Overview of BZX84C11-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C11-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$2.6022 / $3.4696 | Buy Now | |
DISTI #
SMC-BZX84C11-7
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 2738 |
|
$1.7840 / $2.1185 | RFQ |
|
Chip1Cloud | DIODE ZENER 11V 300MW SOT23-3 | 5790 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1680 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BZX84C11-7
BZX84C11-7 CAD Models
BZX84C11-7 Part Data Attributes:
|
BZX84C11-7
Diodes Incorporated
Buy Now
|
Compare Parts:
BZX84C11-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |