Part Details for BZX84C10T-7-F by Diodes Incorporated
Overview of BZX84C10T-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C10T-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7435
|
Newark | Zener Diode, 10V, 0.15W, Sot-523 Rohs Compliant: Yes |Diodes Inc. BZX84C10T-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2975 |
|
$0.0760 / $0.3540 | Buy Now |
DISTI #
BZX84C10T-FDICT-ND
|
DigiKey | DIODE ZENER 10V 150MW SOT523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8134 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
BZX84C10T-7-F
|
Avnet Americas | Diode Zener Single 10V 6% 150mW 3-Pin SOT-523 T/R - Tape and Reel (Alt: BZX84C10T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0326 / $0.0385 | Buy Now |
DISTI #
621-BZX84C10T-7-F
|
Mouser Electronics | Zener Diodes 150mW 10V Zener 150MW 10V RoHS: Compliant | 3000 |
|
$0.0450 / $0.3400 | Buy Now |
|
Future Electronics | BZX84C10T Series 150 mW 10 V 10 mA Surface Mount Zener Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
|
Future Electronics | BZX84C10T Series 150 mW 10 V 10 mA Surface Mount Zener Diode - SOT-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0496 | Buy Now |
DISTI #
BZX84C10T-7-F
|
TME | Diode: Zener, 0.15W, 10V, SMD, reel,tape, SOT523, single diode Min Qty: 5 | 0 |
|
$0.0396 / $0.1522 | RFQ |
DISTI #
BZX84C10T-7-F
|
Avnet Silica | Diode Zener Single 10V 6% 150mW 3-Pin SOT-523 T/R (Alt: BZX84C10T-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |