BZX84B5V6W-AU_R1_000A1
PanJit Semiconductor
Description: Zener Diode

Overview of BZX84B5V6W-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for BZX84B5V6W-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84B5V6W-AU_R1_000A1 by PanJit Semiconductor

BZX84B5V6W-AU_R1_000A1
PanJit Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
400 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
5.6 V
Reverse Current-Max
1 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84B5V6W-AU_R1_000A1
    PanJit Semiconductor
    Zener Diode
    VS

Alternate Parts for BZX84B5V6W-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BZX84B5V6W-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B5V6W-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B5V6W_R2_00001 Zener Diode, PanJit Semiconductor BZX84B5V6W-AU_R1_000A1 vs BZX84B5V6W_R2_00001
BZT52B5V6JS-TP-HF Zener Diode, Micro Commercial Components BZX84B5V6W-AU_R1_000A1 vs BZT52B5V6JS-TP-HF
ACZRV52B5V6-HF Zener Diode, Comchip Technology Corporation Ltd BZX84B5V6W-AU_R1_000A1 vs ACZRV52B5V6-HF
BZT52-B5V6S-AU_R1_000A1 Zener Diode, PanJit Semiconductor BZX84B5V6W-AU_R1_000A1 vs BZT52-B5V6S-AU_R1_000A1
BZX84B5V6W_R1_00001 Zener Diode, PanJit Semiconductor BZX84B5V6W-AU_R1_000A1 vs BZX84B5V6W_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B5V6W-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B5V6W-AU_R1_000A1 by PanJit Semiconductor

  • Please alert me when BZX84B5V6W-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84B5V6W-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B5V6W-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84B5V6W-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B5V6W-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B5V6W-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: