There are no models available for this part yet.
Overview of BZX84B5V1-E3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84B5V1-E3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X3506
|
Newark | Zener Diode, 5.1V, 0.3W, Sot-23, Zener Voltage Nom:5.1V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84-Series, Qualification:- Rohs Compliant: Yes |Vishay BZX84B5V1-E3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28 |
|
$0.0330 | Buy Now | |
DISTI #
09X3506
|
Avnet Americas | ZENER DIODE SOT23 - Product that comes on tape, but is not reeled (Alt: 09X3506) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 28 Partner Stock |
|
$0.0670 | Buy Now | |
DISTI #
BZX84B5V1-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84B5V1-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 | Buy Now | |
DISTI #
78-BZX84B5V1-E3-08
|
Mouser Electronics | Zener Diodes 5.1Volt 0.35Watt 2% RoHS: Compliant | 20552 |
|
$0.0260 / $0.2300 | Buy Now | |
DISTI #
V72:2272_16255539
|
Arrow Electronics | Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2115 Container: Cut Strips | Americas - 719 |
|
$0.0231 / $0.1012 | Buy Now | |
Future Electronics | BZX84 Series 300 mW 5.1 V Surface Mount Small Signal Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0221 / $0.0252 | Buy Now | ||
Future Electronics | BZX84 Series 300 mW 5.1 V Surface Mount Small Signal Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0221 / $0.0252 | Buy Now | ||
Future Electronics | BZX84 Series 300 mW 5.1 V Surface Mount Small Signal Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0221 / $0.0255 | Buy Now | ||
DISTI #
80307206
|
Verical | Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.0231 | Buy Now | |
DISTI #
80307836
|
Verical | Diode Zener Single 5.1V 2% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.0231 | Buy Now |
CAD Models for BZX84B5V1-E3-08 by Vishay Intertechnologies
Part Data Attributes for BZX84B5V1-E3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
60 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
480 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
5.1 V
|
Reverse Current-Max
|
2 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
0.4 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B5V1-E3-08
This table gives cross-reference parts and alternative options found for BZX84B5V1-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B5V1-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B5V1-G3-08 | Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B5V1-E3-08 vs BZX84B5V1-G3-08 |
933643800215 | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84B5V1-E3-08 vs 933643800215 |
BZX84-B5V1 | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B5V1-E3-08 vs BZX84-B5V1 |
BZX84-B5V1/G | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B5V1-E3-08 vs BZX84-B5V1/G |
BZX84B5V1-TP-HF | Zener Diode, | Micro Commercial Components | BZX84B5V1-E3-08 vs BZX84B5V1-TP-HF |
BZX84-B5V1,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B5V1-E3-08 vs BZX84-B5V1,215 |
BZX84-B5V1/AT | Zener Diode, 5.1V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B5V1-E3-08 vs BZX84-B5V1/AT |
BZX84B5V1-V-GS08 | Zener Diode, 5.1V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B5V1-E3-08 vs BZX84B5V1-V-GS08 |
BZX84B5V1 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B5V1-E3-08 vs BZX84B5V1 |
BZX84B5V1Q-7-F | Zener Diode, 5.1V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B5V1-E3-08 vs BZX84B5V1Q-7-F |
Related Parts for BZX84B5V1-E3-08
-
BZX84C4V3Zener Diodes
-
BAT42W-7-FRectifier Diodes
-
B32674D1225K000Fixed Capacitors
-
BSP149H6327XTSA1Power Field-Effect Transistors
-
ERA2AEB3921XFixed Resistors
-
BCP56Small Signal Bipolar Transistors
-
C8051F363-GQMicrocontrollers
-
SI3473DV-T1-E3Small Signal Field-Effect Transistors
-
M80-5000000M5-06-PM3-00-000Headers and Edge Type Connectors